Laird HFB259128-100 technical specifications.
| Color | White |
| Diameter | 25.91mm |
| Impedance | 200R |
| Inside Diameter | 12.83mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Mount | Free Hanging |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | HF |
| Test Frequency | 300MHz |
| Weight | 2.044432oz |
| RoHS | Not Compliant |
Download the complete datasheet for Laird HFB259128-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.