Laird HI0805N600R-10 technical specifications.
| Package/Case | 0805 |
| Height | 0.035inch |
| Length | 0.079inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Series | HI |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Laird HI0805N600R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.