
Surface mount data line filter featuring 1 function and a 5A current rating. This ferrite chip component offers 80 Ohms impedance at 100MHz, housed in an 0805 (2012 metric) case. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
Laird HI0805R800R-10 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 5A |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 0.9mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00392oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HI0805R800R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
