Laird HI1806N750R-10 technical specifications.
| Maximum DC Current | 3A |
| Type | High Current Chip |
| Impedance | 75Ohm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Laird HI1806N750R-10 to view detailed technical specifications.
No datasheet is available for this part.