Surface mount ferrite chip data line filter designed for EMI/RFI suppression. Features 1 function with a 6A current rating and 80 Ohm impedance at 100MHz. Encased in a 1812 (4.5mm x 3.2mm) package, this lead-free component operates from -40°C to 125°C.
Laird HI1812T800R-10 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 6A |
| Depth | 3.2mm |
| Frequency | 100MHz |
| Height | 1.4mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ferrite |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00192oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HI1812T800R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.