
Surface mount ferrite bead chip designed for high current applications. Features 250 Ohm impedance at 100MHz with a 25% tolerance. Rated for a maximum DC current of 4A and a maximum operating temperature of 125°C. Housed in a 2220 case size (5.7mm L x 5mm W x 1.8mm H) with a low DC resistance of 0.015 Ohm. Supplied in tape and reel packaging.
Laird HI2220P251R-10 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Current Rating | 4A |
| Depth | 5.08mm |
| Frequency | 100MHz |
| Height | 1.8mm |
| Impedance | 250R |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ferrite |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.00848oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird HI2220P251R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
