The Laird HOT20,65,F2A,1312,GG,EP thermoelectric module operates between 7.4V and 8.4V with a current rating of 2A. It can dissipate a load of 8.9W to 9.8W and has a module resistance of 3.39Ω to 3.82Ω. The hot side temperature range is 25°C to 50°C, with a ΔTmax of 67°C to 77°C. This module is suitable for use in temperatures from -55°C to 150°C.
Laird HOT20,65,F2A,1312,GG,EP technical specifications.
| Product Length (mm) | 13.16 |
| Product Depth (mm) | 13.16 |
| Product Height (mm) | 2.49 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 7.4(DC)V |
| Max Operating Supply Voltage | 8.4(DC)V |
| Current Rating | 2A |
| Maximum Dissipative Load | 8.9|9.8W |
| Module Resistance | 3.39|3.82Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird HOT20,65,F2A,1312,GG,EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.