
Laird HR2220V701R-10 technical specifications.
| Package/Case | 2220 |
| Height | 0.136inch |
| Length | 0.22inch |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | HR |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Laird HR2220V701R-10 to view detailed technical specifications.
No datasheet is available for this part.