The Laird HR2220V801R-00 is a ferrite bead with a case code of 2220, measuring 0.146 inch in height and 0.22 inch in length. It has a maximum current rating of 8A and operates between -40°C and 125°C. This surface-mount ferrite bead is packaged in cut tape quantities of 10 and is compliant with RoHS regulations.
Laird HR2220V801R-00 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Height | 0.146inch |
| Length | 0.22inch |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | HR |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Laird HR2220V801R-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.