Surface mount ferrite chip data line filter with 1 function, 50mA current rating, and 2.5kR impedance at 100MHz. Features a 0603 (1608 metric) case size, operating from -40°C to 125°C. Lead-free and RoHS compliant, this component is designed for efficient EMI/RFI suppression on data lines.
Laird HZ0603A252R-10 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 50mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 2.5kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 50mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00201oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Laird HZ0603A252R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.