Laird HZ0603B751R-00 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.037inch |
| Length | 0.063inch |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | HZ |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird HZ0603B751R-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.