
Surface mount ferrite chip data line filter with 1 line and 1 function. Features 1kR impedance at 100MHz, 400mA current rating, and operates from -40°C to 125°C. Housed in a 0805 (2012 metric) case with SMD/SMT termination. Lead-free and RoHS compliant.
Laird HZ0805D102R-10 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 1.25mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00392oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Laird HZ0805D102R-10 to view detailed technical specifications.
No datasheet is available for this part.
