Laird IC0805A822R-10 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Height | 1.45mm |
| Inductance | 8.2uH |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 26MHz |
| Series | IC |
| Shielding | Unshielded |
| Test Frequency | 4MHz |
| Tolerance | 10% |
| Weight | 0.00392oz |
| RoHS | Not Compliant |
Download the complete datasheet for Laird IC0805A822R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.