
Surface mount fixed inductor with 1.8uH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 0805 case size, and a Q factor of 45 at 25MHz. Operates with a maximum DC current of 250mA and a DC resistance of 600mR. This unshielded component has a self-resonant frequency of 55MHz and a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Laird IC0805B182R-10 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Depth | 1.45mm |
| Height | 0.9mm |
| Inductance | 1.8uH |
| Length | 2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | IC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.00392oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird IC0805B182R-10 to view detailed technical specifications.
No datasheet is available for this part.