Laird IC1206A103R-10 technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 1.8mm |
| Height | 1.4mm |
| Inductance | 10uH |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Self Resonant Frequency | 24MHz |
| Series | IC |
| Shielding | Unshielded |
| Test Frequency | 2MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird IC1206A103R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.