Surface mount fixed inductor featuring 330nH inductance with a 10% tolerance, designed for RF applications. This unshielded ferrite core component operates within a -40°C to 125°C temperature range and handles a maximum DC current of 250mA. It offers a Q factor of 20 at 25MHz, a DC resistance of 0.5 Ohms, and a self-resonant frequency of 145MHz. The component is housed in a 1206 (3216 metric) case and supplied on tape and reel.
Laird IC1206B331R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 1.8mm |
| Height | 1.1mm |
| Inductance | 330nH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Resistance | 0.5R |
| RoHS Compliant | No |
| Self Resonant Frequency | 145MHz |
| Series | IC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird IC1206B331R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.