
Surface mount ferrite bead chip offering 3kOhm impedance at 10MHz with a 25% tolerance. Features a 100mA current rating and 1.05 Ohm DC resistance. Constructed from ferrite material in a 1206 (3216 metric) case code, this unshielded component is lead-free and RoHS compliant. Operating temperature range is -40°C to 125°C.
Laird LF1206A302R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100mA |
| Depth | 1.6mm |
| Height | 1.4mm |
| Impedance | 1.05R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 915R |
| RoHS Compliant | Yes |
| Series | LF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird LF1206A302R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
