
Ferrite bead designed for noise suppression. Features axial termination and free-hanging mounting. Offers 91 Ohm impedance at 1MHz, with an 18.67mm diameter and 10.2mm inside diameter. Operates across a temperature range of -40°C to 125°C. This lead-free component is supplied in bulk packaging.
Laird LFB187102-000 technical specifications.
| Color | White |
| Diameter | 18.67mm |
| Impedance | 91R |
| Inside Diameter | 10.2mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 54 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Laird LFB187102-000 to view detailed technical specifications.
No datasheet is available for this part.
