
Ferrite bead designed for EMI suppression. Features a 22.1mm diameter, 14mm inside diameter, and 12.7mm length. Offers 30 Ohms impedance at 1MHz, with a solid ferrite core. Operates within a -40°C to 125°C temperature range. Lead-free construction with axial termination.
Laird LFB220140-000 technical specifications.
| Color | White |
| Diameter | 22.1mm |
| Impedance | 30R |
| Inside Diameter | 14mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 81 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Weight | 0.493981oz |
| RoHS | Compliant |
Download the complete datasheet for Laird LFB220140-000 to view detailed technical specifications.
No datasheet is available for this part.