
Ferrite bead designed for signal line filtering. Features 22 Ohm impedance at 1MHz, 19.1mm inside diameter, and 28.98mm outside diameter. Constructed with a white, lead-free ferrite material, this component operates from -40°C to 125°C. Mounts via free hanging with axial termination.
Laird LFB290190-000 technical specifications.
| Color | White |
| Diameter | 28.98mm |
| Impedance | 34R |
| Inside Diameter | 19.1mm |
| Lead Free | Lead Free |
| Length | 15.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 63 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Laird LFB290190-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
