
Solid ferrite bead with 33 Ohm impedance at 1MHz, designed for EMI suppression. Features a 19mm inside diameter and 31mm outer diameter, with a 13mm length. This lead-free component offers axial termination and a free-hanging mount, operating across a temperature range of -40°C to 125°C. Supplied in bulk packaging with 36 units per package.
Laird LFB310190-000 technical specifications.
| Color | White |
| Diameter | 31mm |
| Impedance | 33R |
| Inside Diameter | 19mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Weight | 1.0144oz |
| RoHS | Compliant |
Download the complete datasheet for Laird LFB310190-000 to view detailed technical specifications.
No datasheet is available for this part.