This ferrite chip bead has a maximum DC current rating of 0.2 and an impedance of 150. It measures 1.85mm in height and 4.75mm in length, with a depth of 1.85mm. The operating temperature range is from -55°C to 125°C.
Laird LI 1806 B 151 R technical specifications.
| Maximum DC Current | 0.2A |
| Type | Chip |
| Impedance | 150Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.7Ohm |
| Height | 1.85mm |
| Product Length | 4.75mm |
| Product Depth | 1.85mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Laird LI 1806 B 151 R to view detailed technical specifications.
No datasheet is available for this part.