
The LI0201B800R-10 is a ferrite bead from Laird with a case code of 0201 (0603 metric) and a surface mount termination. It has a current rating of 200mA and a DC resistance of 800mR. The bead operates within a temperature range of -40°C to 125°C and is packaged on a tape and reel with 10 units per package. The part is RoHS compliant.
Laird LI0201B800R-10 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 800mR |
| Height | 0.013inch |
| Impedance | 80R |
| Length | 0.024inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Laird LI0201B800R-10 to view detailed technical specifications.
No datasheet is available for this part.