Laird LI0201C121R-10 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.3mm |
| Height | 0.013inch |
| Impedance | 120R |
| Length | 0.024inch |
| Material | Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LI |
| Termination | SMD/SMT |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Laird LI0201C121R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.