Laird LI0402C220R-10 technical specifications.
| Package/Case | 0402 |
| Height | 0.02inch |
| Length | 0.04inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Series | LI |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Laird LI0402C220R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.