Surface mount ferrite chip EMI/RFI data line filter, 1 function, 400mA max current rating. Features 120 Ohm impedance at 100MHz, 0402 case code (1005 metric), and ferrite core material. Operates from -40°C to 125°C, with dimensions of 1mm length, 0.5mm width, and 0.7mm depth. RoHS compliant and lead-free.
Laird LI0402D121R-10 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| Depth | 0.7mm |
| Frequency | 100MHz |
| Height | 0.65mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00192oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird LI0402D121R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
