This ferrite bead is a surface mount component with a 0603 package size, measuring 0.037 inch in height and 0.031 inch in width. It has a maximum current rating of 400mA and operates within a temperature range of -40°C to 125°C. The bead is packaged in cut tape quantities of 10.
Laird LI0603D301R-00 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.037inch |
| Length | 0.063inch |
| Max Current Rating | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | LI |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird LI0603D301R-00 to view detailed technical specifications.
No datasheet is available for this part.