Surface mount ferrite chip data line filter designed for EMI/RFI suppression. Features a 300 Ohm impedance at 100MHz, handling up to 400mA maximum DC current. Encased in a compact 0603 (1608 metric) package with lead-free termination. Operating temperature range spans from -40°C to 125°C.
Laird LI0603D301R-10 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.002oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Laird LI0603D301R-10 to view detailed technical specifications.
No datasheet is available for this part.
