
Surface mount ferrite bead chip offering 200 Ohm impedance at 100MHz. Features a 0.7A maximum current rating and 0.3 Ohm DC resistance. Housed in a compact 0805 (2012 metric) case with dimensions of 2mm (L) x 1.25mm (W) x 1.45mm (D) and a height of 1.1mm. Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Laird LI0805G201R-10 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 1.1mm |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00392oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Laird LI0805G201R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.