
Surface mount ferrite chip EMI/RFI filter for data lines. Features 150 Ohm impedance at 100MHz, rated for 800mA maximum current. Encased in a 0805 (2012 metric) package with a 1.45mm depth and 1.1mm height. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Laird LI0805H151R-10 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 1.1mm |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00392oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Laird LI0805H151R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
