Laird LI1806E800R-00 technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Core Material | Ferrite |
| Depth | 1.6mm |
| Frequency | 100MHz |
| Height | 0.073inch |
| Impedance | 80R |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LI |
| Shielding | Unshielded |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird LI1806E800R-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.