This shielded/molded wirewound inductor has a nominal inductance of 0.22uH and a tolerance of 30%. It can handle a maximum DC current of 13A and a maximum saturation current of 24A. The inductor's DC resistance is 0.0073 ohms. It measures 5mm in length, 2.4mm in height, and 4.4mm in depth. The operating temperature range is -55C to 125C.
Laird MGV0402R22N-10 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.22uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13(Typ)A |
| Maximum Saturation Current | 24(Typ)A |
| Max DC Resistance | 0.0073Ohm |
| Product Length | 5mm |
| Height | 2.4mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Laird MGV0402R22N-10 to view detailed technical specifications.
No datasheet is available for this part.