This Laird shielded wirewound inductor has a type of power inductors, technology of wirewound, and protection style of shielded. It features an inductance of 33uH with a tolerance of 20%. The inductance test frequency is 100KHz and the maximum DC current is 3.5A. The typical temperature rise is 40C and the maximum saturation current is 5A. The inductance decrease percentage at isat is 30% and the max DC resistance is 0.112 ohms. It has a case size of 4040 and dimensions of 11.5mm length, 4.4mm height, and 10.3mm product depth. It operates between -55C and 125C.
Laird MGV1004330M-10 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.112Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4.4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Laird MGV1004330M-10 to view detailed technical specifications.
No datasheet is available for this part.