Laird MI0805K601R-00 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 100MHz |
| Height | 0.035inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | MI |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird MI0805K601R-00 to view detailed technical specifications.
No datasheet is available for this part.