Surface mount data line filter featuring 1.5A max current rating and 26 Ohms impedance at 100MHz. This ferrite chip component is housed in a 1206 (3216 metric) case, measuring 3.2mm L x 2.5mm W x 1.8mm D. Operating across a temperature range of -40°C to 125°C, it is RoHS compliant and designed for single-line EMI/RFI suppression.
Laird MI1206K260R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 1.4mm |
| Impedance | 26R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00952oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird MI1206K260R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.