Surface mount ferrite chip data line filter designed for EMI/RFI suppression. Features a 1206 case size (3216 metric) with a 2A maximum current rating and 500 Ohm impedance at 100MHz. Operates across a temperature range of -40°C to 125°C, with lead-free and RoHS compliance. Packaged in tape and reel for automated assembly.
Laird MI1206L501R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 1.4mm |
| Impedance | 500R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.00952oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird MI1206L501R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
