
Surface mount ferrite bead chip offering 120 Ohm impedance at 100MHz. Features a 1.5A current rating and 0.055 Ohm DC resistance. Housed in an 1812 (4.5mm x 3.2mm) case code, this component is RoHS compliant and operates within a -40°C to 125°C temperature range. Packaged on tape and reel for automated assembly.
Laird MI1812K121R-10 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 1.5A |
| Depth | 3.2mm |
| Frequency | 100MHz |
| Height | 1.4mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ferrite |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.003344oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Laird MI1812K121R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
