Laird MM0787-100 technical specifications.
| Package/Case | 0787 |
| Diameter | 20mm |
| Frequency | 250MHz |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Package Quantity | 567 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Weight | 0.0696oz |
| RoHS | Compliant |
Download the complete datasheet for Laird MM0787-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.