Laird MM1400-300 technical specifications.
| Package/Case | 1400 |
| Diameter | 35.56mm |
| Frequency | 250MHz |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Outside Diameter | 35.56mm |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Weight | 0.44544oz |
| RoHS | Compliant |
Download the complete datasheet for Laird MM1400-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.