Laird MP0350-000 technical specifications.
| Package/Case | 0350 |
| Depth | 8.89mm |
| Frequency | 250MHz |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 26.42mm |
| Package Quantity | 726 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Weight | 0.05136oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird MP0350-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.