Laird MP0433-000 technical specifications.
| Package/Case | 0433 |
| Depth | 11mm |
| Frequency | 250MHz |
| Height | 1.96mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 380 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.04096oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird MP0433-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
