Laird MP0512-200 technical specifications.
| Package/Case | 0512 |
| Depth | 13mm |
| Frequency | 250MHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Package Quantity | 441 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.05888oz |
| RoHS | Compliant |
Download the complete datasheet for Laird MP0512-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
