Laird MP0590-200 technical specifications.
| Package/Case | 0590 |
| Depth | 15mm |
| Frequency | 250MHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 247 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Weight | 0.11008oz |
| RoHS | Compliant |
Download the complete datasheet for Laird MP0590-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.