Laird MP1040-100 technical specifications.
| Package/Case | 1040 |
| Depth | 26.42mm |
| Frequency | 250MHz |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 26.42mm |
| Package Quantity | 468 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Weight | 0.15392oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird MP1040-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
