
General purpose fixed inductor with a ferrite plate construction. Features a 26.42mm length, 1.91mm height, and 26.42mm depth. Operates up to 250MHz and is lead-free. Packaged in trays with 390 units per package.
Laird MP1040-200 technical specifications.
| Package/Case | 1040 |
| Depth | 26.42mm |
| Frequency | 250MHz |
| Height | 1.91mm |
| Lead Free | Lead Free |
| Length | 26.42mm |
| Package Quantity | 390 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Weight | 0.23088oz |
| RoHS | Compliant |
Download the complete datasheet for Laird MP1040-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
