Laird MP1040-300 technical specifications.
| Package/Case | 1040 |
| Depth | 26.42mm |
| Frequency | 250MHz |
| Height | 2.25mm |
| Length | 26.42mm |
| Package Quantity | 312 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MP |
| Weight | 0.27408oz |
| RoHS | Compliant |
Download the complete datasheet for Laird MP1040-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
