Laird MP1496-000 technical specifications.
| Package/Case | 1496 |
| Depth | 38mm |
| Frequency | 250MHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Package Quantity | 133 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Weight | 0.50176oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird MP1496-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.