The POE-18I-INT power supply from Laird features an efficiency of 70% and includes overcurrent protection (OCP) and short-circuit protection (SCP). It operates within a temperature range of -10°C to 60°C and has a single RJ45 output connector providing both data and power. The supply delivers 900mA of output current at 18V. It is designed for desktop mounting.
Laird POE-18I-INT technical specifications.
| Efficiency | 70% |
| Features | OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 900mA |
| Output Voltage | 18V |
| Weight | 0.324lb |
| RoHS | Compliant |
Download the complete datasheet for Laird POE-18I-INT to view detailed technical specifications.
No datasheet is available for this part.