
This Laird POE-24IR-CI power supply delivers 24V at 800mA with an efficiency of 70%. It features overcurrent and short-circuit protection. The unit is designed for desktop mounting and operates within a temperature range of -10°C to 60°C.
Laird POE-24IR-CI technical specifications.
| Efficiency | 70% |
| Features | OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 800mA |
| Output Voltage | 24V |
| Weight | 0.324lb |
| RoHS | Not Compliant |
Download the complete datasheet for Laird POE-24IR-CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
