Laird POE-24S-AFI- technical specifications.
| Features | OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | 2.1mm Plug (Power), RJ45 (Data) |
| Output Current | 500mA |
| Output Voltage | 24V |
| Weight | 0.287lb |
| RoHS | Compliant |
Download the complete datasheet for Laird POE-24S-AFI- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.